
CGRMT4004-HF | |
|---|---|
DigiKey Part Number | 641-1452-2-ND - Tape & Reel (TR) 641-1452-1-ND - Cut Tape (CT) 641-1452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRMT4004-HF |
Description | DIODE STANDARD 400V 1A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CGRMT4004-HF Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123H |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4004PL-TP | MCC (Micro Commercial Components) | 101,548 | SM4004PL-TPMSCT-ND | $3.54000 | Upgrade |
| SE10FGHM3/H | Vishay General Semiconductor - Diodes Division | 29,950 | SE10FGHM3/HGICT-ND | $4.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.50800 | $25.08 |
| 100 | $1.58670 | $158.67 |
| 500 | $1.18718 | $593.59 |
| 1,000 | $1.05794 | $1,057.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.89354 | $2,680.62 |
| 6,000 | $0.81063 | $4,863.78 |
| 9,000 | $0.76836 | $6,915.24 |
| 15,000 | $0.72084 | $10,812.60 |
| 21,000 | $0.69270 | $14,546.70 |
| 30,000 | $0.66535 | $19,960.50 |

