


SE10FGHM3/H | |
|---|---|
DigiKey Part Number | SE10FGHM3/HGITR-ND - Tape & Reel (TR) SE10FGHM3/HGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SE10FGHM3/H |
Description | DIODE STANDARD 400V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 7.5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.46600 | $24.66 |
| 100 | $1.55800 | $155.80 |
| 500 | $1.16498 | $582.49 |
| 1,000 | $1.03796 | $1,037.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87622 | $2,628.66 |
| 6,000 | $0.79464 | $4,767.84 |
| 9,000 | $0.75304 | $6,777.36 |
| 15,000 | $0.70630 | $10,594.50 |
| 21,000 | $0.67860 | $14,250.60 |
| 30,000 | $0.65168 | $19,550.40 |



