
CGRB205-G | |
---|---|
DigiKey Part Number | 641-CGRB205-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRB205-G |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.85082 | $2,552.46 |
6,000 | $0.77227 | $4,633.62 |
9,000 | $0.73223 | $6,590.07 |
15,000 | $0.68722 | $10,308.30 |
21,000 | $0.66056 | $13,871.76 |
30,000 | $0.63464 | $19,039.20 |
75,000 | $0.57777 | $43,332.75 |