CDBV3-40C-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3,000
Unit Price: $2.71000
Datasheet
CDSV3-99-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CDSV3-99-G
cpdv3-5v0u

CDBV3-40C-G

DigiKey Part Number
CDBV3-40C-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBV3-40C-G
Description
DIODE ARR SCHOT 40V 200MA SOT323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.54455$1,633.65
6,000$0.49044$2,942.64
9,000$0.46284$4,165.56
15,000$0.43181$6,477.15
21,000$0.41342$8,681.82
30,000$0.39555$11,866.50
75,000$0.35630$26,722.50
150,000$0.33206$49,809.00
Manufacturers Standard Package