SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40W-06Q-7-F

DigiKey Part Number
31-BAS40W-06Q-7-FTR-ND - Tape & Reel (TR)
31-BAS40W-06Q-7-FCT-ND - Cut Tape (CT)
31-BAS40W-06Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40W-06Q-7-F
Description
DIODE ARR SCHOT 40V 200MA SOT323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.48600$14.86
100$0.85230$85.23
500$0.64506$322.53
1,000$0.55408$554.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44720$1,341.60
6,000$0.39413$2,364.78
9,000$0.33074$2,976.66
15,000$0.32448$4,867.20
21,000$0.32331$6,789.51
30,000$0.31790$9,537.00
75,000$0.29238$21,928.50
150,000$0.26811$40,216.50
300,000$0.26583$79,749.00
Manufacturers Standard Package