
CDBUR0140L | |
|---|---|
DigiKey Part Number | 641-1137-2-ND - Tape & Reel (TR) 641-1137-1-ND - Cut Tape (CT) 641-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBUR0140L |
Description | DIODE SCHOTTKY 40V 100MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBUR0140L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $1.94200 | $19.42 |
| 100 | $1.22130 | $122.13 |
| 500 | $0.90854 | $454.27 |
| 1,000 | $0.80728 | $807.28 |
| 2,000 | $0.72195 | $1,443.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43673 | $1,746.92 |
| 8,000 | $0.43393 | $3,471.44 |

