
CDBUR0140L | |
|---|---|
DigiKey Part Number  | 641-1137-2-ND - Tape & Reel (TR) 641-1137-1-ND - Cut Tape (CT) 641-1137-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CDBUR0140L  | 
Description  | DIODE SCHOTTKY 40V 100MA 0603  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 40 V 100mA Surface Mount 0603/SOD-523F  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CDBUR0140L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 40 V  | |
Current - Average Rectified (Io)  | 100mA  | |
Voltage - Forward (Vf) (Max) @ If  | 550 mV @ 100 mA  | |
Speed  | Small Signal =< 200mA (Io), Any Speed  | |
Current - Reverse Leakage @ Vr  | 30 µA @ 10 V  | |
Capacitance @ Vr, F  | 6pF @ 10V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | 0603/SOD-523F  | |
Operating Temperature - Junction  | 125°C (Max)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.51000 | $3.51 | 
| 10 | $1.94200 | $19.42 | 
| 100 | $1.22130 | $122.13 | 
| 500 | $0.90854 | $454.27 | 
| 1,000 | $0.80728 | $807.28 | 
| 2,000 | $0.72195 | $1,443.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.43673 | $1,746.92 | 
| 8,000 | $0.43393 | $3,471.44 | 

