Parametric Equivalent
Parametric Equivalent

CDBT-70C-HF | |
|---|---|
DigiKey Part Number | 641-CDBT-70C-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBT-70C-HF |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 70mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-05 | Shenzhen Slkormicro Semicon Co., Ltd. | 1,680 | 5399-BAS70-05CT-ND | $1.15000 | Parametric Equivalent |
| BAS70-05HE3-TP | MCC (Micro Commercial Components) | 6,000 | 353-BAS70-05HE3-TPCT-ND | $2.55000 | Parametric Equivalent |
| BAS70-05HQ-TP | MCC (Micro Commercial Components) | 0 | 353-BAS70-05HQ-TPTR-ND | $0.36350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51817 | $1,554.51 |
| 6,000 | $0.46627 | $2,797.62 |
| 9,000 | $0.43980 | $3,958.20 |
| 15,000 | $0.41003 | $6,150.45 |
| 21,000 | $0.39240 | $8,240.40 |
| 30,000 | $0.37525 | $11,257.50 |
| 75,000 | $0.33760 | $25,320.00 |
| 150,000 | $0.31434 | $47,151.00 |



