New at DigiKey
Diode Array 1 Pair Common Cathode 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3
SOT-323

BAS70-05

DigiKey Part Number
5399-BAS70-05TR-ND - Tape & Reel (TR)
5399-BAS70-05CT-ND - Cut Tape (CT)
5399-BAS70-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-05
Description
70V 1 PAIR SERIES CONNECTION 1V@
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reverse Recovery Time (trr)
5 ns
Part Status
Active
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Diode Configuration
1 Pair Common Cathode
Operating Temperature - Junction
125°C
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
70 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
70mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS70-05HE3-TPMCC (Micro Commercial Components)6,000353-BAS70-05HE3-TPCT-ND$2.71000Parametric Equivalent
In-Stock: 1,680
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.69900$6.99
100$0.42750$42.75
500$0.30896$154.48
1,000$0.27041$270.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22116$663.48
6,000$0.19626$1,177.56
9,000$0.18354$1,651.86
15,000$0.16922$2,538.30
21,000$0.16073$3,375.33
30,000$0.15248$4,574.40
Manufacturers Standard Package