
CDBQR70-HF | |
---|---|
DigiKey Part Number | 641-1947-2-ND - Tape & Reel (TR) 641-1947-1-ND - Cut Tape (CT) 641-1947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQR70-HF |
Description | DIODE SCHOTTKY 70V 70MA 0402 |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR70-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.51900 | $15.19 |
100 | $0.94750 | $94.75 |
500 | $0.69908 | $349.54 |
1,000 | $0.60605 | $606.05 |
2,000 | $0.55080 | $1,101.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.47719 | $2,385.95 |
10,000 | $0.36128 | $3,612.80 |
15,000 | $0.36106 | $5,415.90 |
25,000 | $0.35991 | $8,997.75 |
35,000 | $0.35175 | $12,311.25 |
50,000 | $0.33344 | $16,672.00 |
125,000 | $0.32690 | $40,862.50 |