CDBQR0240LR-HF is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 333
Unit Price: $1.80000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.48679
Datasheet
CDSQR4448
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBQR0240LR-HF

DigiKey Part Number
641-CDBQR0240LR-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBQR0240LR-HF
Description
DIODE SCHOTTKY 40V 200MA 0402
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
580 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Capacitance @ Vr, F
25pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0402/SOD-923F
Operating Temperature - Junction
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 30/4/2027