CSFMT104-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBMT1150-HF

DigiKey Part Number
641-1442-2-ND - Tape & Reel (TR)
641-1442-1-ND - Cut Tape (CT)
641-1442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBMT1150-HF
Description
DIODE SCHOTTKY 150V 1A SOD123H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount SOD-123H
Datasheet
 Datasheet
EDA/CAD Models
CDBMT1150-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 150 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123H
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,136
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.37400$23.74
100$1.88140$188.14
500$1.41974$709.87
1,000$1.27069$1,270.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.77457$2,323.71
6,000$0.77404$4,644.24
Manufacturers Standard Package