
CDBMT1150-HF | |
|---|---|
DigiKey Part Number | 641-1442-2-ND - Tape & Reel (TR) 641-1442-1-ND - Cut Tape (CT) 641-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBMT1150-HF |
Description | DIODE SCHOTTKY 150V 1A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CDBMT1150-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123H | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.37400 | $23.74 |
| 100 | $1.88140 | $188.14 |
| 500 | $1.41974 | $709.87 |
| 1,000 | $1.27069 | $1,270.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.77457 | $2,323.71 |
| 6,000 | $0.77404 | $4,644.24 |

