CDBHM220L-HF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.70963
Datasheet
Bridge Rectifier Single Phase Schottky 20 V Surface Mount MBS-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBHM220L-HF

DigiKey Part Number
641-1981-2-ND - Tape & Reel (TR)
641-1981-1-ND - Cut Tape (CT)
641-1981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBHM220L-HF
Description
BRIDGE RECT 1PHASE 20V 2A MBS-2
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 20 V Surface Mount MBS-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
20 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
MBS-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes