Parametric Equivalent

CDBHM220L-HF | |
|---|---|
DigiKey Part Number | 641-1981-2-ND - Tape & Reel (TR) 641-1981-1-ND - Cut Tape (CT) 641-1981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBHM220L-HF |
Description | BRIDGE RECT 1PHASE 20V 2A MBS-2 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 20 V Surface Mount MBS-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 20 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS-2 | |
Base Product Number |


