
CDBER70 | |
---|---|
DigiKey Part Number | CDBER70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBER70 |
Description | DIODE SCHOTTKY 70V 70MA 0503 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
EDA/CAD Models | CDBER70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0503/SOD-723F | |
Operating Temperature - Junction | 125°C (Max) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36915 | $1,476.60 |
8,000 | $0.33147 | $2,651.76 |
12,000 | $0.31225 | $3,747.00 |
20,000 | $0.29063 | $5,812.60 |
28,000 | $0.27783 | $7,779.24 |
40,000 | $0.26537 | $10,614.80 |
100,000 | $0.23803 | $23,803.00 |
200,000 | $0.22113 | $44,226.00 |