
BAV21W-HF | |
|---|---|
DigiKey Part Number  | 641-BAV21W-HFTR-ND - Tape & Reel (TR) 641-BAV21W-HFCT-ND - Cut Tape (CT) 641-BAV21W-HFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BAV21W-HF  | 
Description  | DIODE STANDARD 200V 200MA SOD123  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 200 V 200mA Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 200 V  | |
Current - Average Rectified (Io)  | 200mA  | |
Voltage - Forward (Vf) (Max) @ If  | 1.25 V @ 200 mA  | |
Speed  | Small Signal =< 200mA (Io), Any Speed  | |
Reverse Recovery Time (trr)  | 50 ns  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 200 V  | |
Capacitance @ Vr, F  | 5pF @ 0V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Operating Temperature - Junction  | -65°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.04000 | $2.04 | 
| 10 | $1.09300 | $10.93 | 
| 100 | $0.67550 | $67.55 | 
| 500 | $0.49376 | $246.88 | 
| 1,000 | $0.43477 | $434.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.34608 | $1,038.24 | 
| 6,000 | $0.29371 | $1,762.26 | 
| 9,000 | $0.22595 | $2,033.55 | 
| 15,000 | $0.22449 | $3,367.35 | 
| 21,000 | $0.22361 | $4,695.81 | 
| 30,000 | $0.22275 | $6,682.50 | 
| 75,000 | $0.22082 | $16,561.50 | 
| 150,000 | $0.21039 | $31,558.50 | 
| 300,000 | $0.20563 | $61,689.00 | 

