cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV75PLAD10A-HF

DigiKey Part Number
641-ATV75PLAD10A-HF-ND
Manufacturer
Manufacturer Product Number
ATV75PLAD10A-HF
Description
TVS DIODE 10VWM 17VC ASM10A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17V Clamp 441.1A Ipp Tvs Diode Surface Mount ASM-10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
441.1A
Power - Peak Pulse
7500W (7.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
50$16.34620$817.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.