
ATV15C400JB-HF | |
|---|---|
DigiKey Part Number | 641-1587-2-ND - Tape & Reel (TR) 641-1587-1-ND - Cut Tape (CT) 641-1587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV15C400JB-HF |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.26A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C400JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.26A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.31800 | $73.18 |
| 100 | $4.85760 | $485.76 |
| 500 | $3.79990 | $1,899.95 |
| 1,000 | $3.45961 | $3,459.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.02735 | $9,082.05 |
| 6,000 | $2.80976 | $16,858.56 |
| 9,000 | $2.69896 | $24,290.64 |
| 15,000 | $2.67395 | $40,109.25 |

