
ATV02W360-HF | |
|---|---|
DigiKey Part Number | 641-1665-2-ND - Tape & Reel (TR) 641-1665-1-ND - Cut Tape (CT) 641-1665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV02W360-HF |
Description | TVS DIODE 36VWM 58.1VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.44A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W360-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 3.44A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.61100 | $26.11 |
| 100 | $1.63990 | $163.99 |
| 500 | $1.26456 | $632.28 |
| 1,000 | $0.92191 | $921.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82401 | $2,472.03 |
| 6,000 | $0.77506 | $4,650.36 |
| 9,000 | $0.67308 | $6,057.72 |











