
ATV02W181B-HF | |
---|---|
DigiKey Part Number | 641-2083-2-ND - Tape & Reel (TR) 641-2083-1-ND - Cut Tape (CT) 641-2083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV02W181B-HF |
Description | TVS DIODE 180VWM 292VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 690mA Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W181B-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 200V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 690mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.35700 | $23.57 |
100 | $1.46980 | $146.98 |
500 | $1.26450 | $632.25 |
1,000 | $0.93605 | $936.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.77183 | $2,315.49 |
6,000 | $0.72257 | $4,335.42 |
9,000 | $0.67977 | $6,117.93 |