
ASMF90CA-HF | |
---|---|
DigiKey Part Number | 641-ASMF90CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF90CA-HF |
Description | TVS DIODE 90VWM 146VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 1.37A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 1.37A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74795 | $2,243.85 |
6,000 | $0.67742 | $4,064.52 |
9,000 | $0.64146 | $5,773.14 |
15,000 | $0.60103 | $9,015.45 |
21,000 | $0.57709 | $12,118.89 |
30,000 | $0.55381 | $16,614.30 |
75,000 | $0.50272 | $37,704.00 |
150,000 | $0.49014 | $73,521.00 |