
ASMF85A-HF | |
---|---|
DigiKey Part Number | 641-ASMF85A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF85A-HF |
Description | TVS DIODE 85VWM 137VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 1.46A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 1.46A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.75180 | $2,255.40 |
6,000 | $0.68090 | $4,085.40 |
9,000 | $0.64476 | $5,802.84 |
15,000 | $0.60412 | $9,061.80 |
21,000 | $0.58005 | $12,181.05 |
30,000 | $0.55665 | $16,699.50 |
75,000 | $0.50530 | $37,897.50 |
150,000 | $0.49266 | $73,899.00 |