



SMF85ALH | |
---|---|
DigiKey Part Number | 283-SMF85ALHTR-ND - Tape & Reel (TR) 283-SMF85ALHCT-ND - Cut Tape (CT) 283-SMF85ALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF85ALH |
Description | TVS DIODE 85VWM 137VC SOD123FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.72600 | $27.26 |
100 | $1.72840 | $172.84 |
500 | $1.29832 | $649.16 |
1,000 | $1.15931 | $1,159.31 |
2,000 | $1.04214 | $2,084.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
300,000 | $0.69178 | $207,534.00 |