ASMF12A-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 2,887
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.70127
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.50430

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 6,000
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $4.35000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $4.02000
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 2,000
Unit Price: $2.58100
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3,000
Unit Price: $5.42000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2,965
Unit Price: $2.96000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 15,716
Unit Price: $1.89000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.42738
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.95008
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 8,618
Unit Price: $3.37000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 4,819
Unit Price: $2.05000
Datasheet
ASMF13A-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMF12A-HF

DigiKey Part Number
641-ASMF12A-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMF12A-HF
Description
TVS DIODE 12VWM 19.9VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.9V Clamp 10.05A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
10.05A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.75180$2,255.40
6,000$0.68090$4,085.40
9,000$0.64476$5,802.84
15,000$0.60412$9,061.80
21,000$0.58005$12,181.05
30,000$0.55665$16,699.50
75,000$0.50530$37,897.50
150,000$0.49266$73,899.00
Manufacturers Standard Package