
ATV02W120-HF | |
---|---|
DigiKey Part Number | 641-1659-2-ND - Tape & Reel (TR) 641-1659-1-ND - Cut Tape (CT) 641-1659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV02W120-HF |
Description | TVS DIODE 12VWM 19.9VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.05A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W120-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 10.05A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.44700 | $24.47 |
100 | $1.59290 | $159.29 |
500 | $1.28338 | $641.69 |
1,000 | $1.03459 | $1,034.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73899 | $2,216.97 |
6,000 | $0.70615 | $4,236.90 |
9,000 | $0.67741 | $6,096.69 |