AES2GF-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 6,039
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 7,325
Unit Price: $0.90000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 10,000
Unit Price: $0.69374
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 111,570
Unit Price: $3.29000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3,623
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.56059
Datasheet
Diode 400 V 2A Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AES2GF-HF

DigiKey Part Number
641-AES2GF-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AES2GF-HF
Description
DIODE STANDARD 400V 2A SMAF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1700 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
SMAF
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2G-HFComchip Technology6,039641-ES2G-HFCT-ND$3.21000Parametric Equivalent
ES2GShenzhen Slkormicro Semicon Co., Ltd.7,3255399-ES2GCT-ND$0.90000Parametric Equivalent
ES2GNextGen Components10,0003372-ES2GTR-ND$0.69374Parametric Equivalent
ES2GSMC Diode Solutions111,5701655-ES2GCT-ND$3.29000Parametric Equivalent
ES2G_R1_00001Panjit International Inc.3,6233757-ES2G_R1_00001CT-ND$2.96000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.94642$9,464.20
Manufacturers Standard Package