
ES2G_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES2G_R1_00001TR-ND - Tape & Reel (TR) 3757-ES2G_R1_00001CT-ND - Cut Tape (CT) 3757-ES2G_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2G_R1_00001 |
Description | DIODE STANDARD 400V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2G | NextGen Components | 10,000 | 3372-ES2GTR-ND | $0.69374 | Parametric Equivalent |
| ES2G | Shenzhen Slkormicro Semicon Co., Ltd. | 7,325 | 5399-ES2GCT-ND | $0.90000 | Parametric Equivalent |
| ES2G-HF | Comchip Technology | 6,039 | 641-ES2G-HFCT-ND | $3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.63447 | $1,142.05 |
| 3,600 | $0.56923 | $2,049.23 |
| 5,400 | $0.53592 | $2,893.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.83300 | $18.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.43400 | $24.34 |

