TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV15C700JB-HF
DO-214AB, SMC

ACZRC5349B-G

DigiKey Part Number
641-1555-2-ND - Tape & Reel (TR)
641-1555-1-ND - Cut Tape (CT)
641-1555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACZRC5349B-G
Description
DIODE ZENER 12V 5W DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 5 W ±5% Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ACZRC5349B-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AB (SMC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.52000$7.52
10$6.06100$60.61
100$4.20700$420.70
500$3.36562$1,682.81
1,000$3.08788$3,087.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.81798$8,453.94
6,000$2.55690$15,341.40
9,000$2.45070$22,056.30
Manufacturers Standard Package