
ACDBQC140L-HF | |
|---|---|
DigiKey Part Number | 641-ACDBQC140L-HFTR-ND - Tape & Reel (TR) 641-ACDBQC140L-HFCT-ND - Cut Tape (CT) 641-ACDBQC140L-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBQC140L-HF |
Description | DIODE SCHOTTKY 40V 1A 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 40 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.40300 | $14.03 |
| 100 | $0.87300 | $87.30 |
| 500 | $0.64288 | $321.44 |
| 1,000 | $0.54988 | $549.88 |
| 2,000 | $0.50542 | $1,010.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42848 | $2,142.40 |
| 10,000 | $0.27739 | $2,773.90 |
| 15,000 | $0.27701 | $4,155.15 |




