CPDQC12VE-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDBQC00340-HF

DigiKey Part Number
641-ACDBQC00340-HFTR-ND - Tape & Reel (TR)
641-ACDBQC00340-HFCT-ND - Cut Tape (CT)
641-ACDBQC00340-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDBQC00340-HF
Description
DIODE SCHOTTKY 40V 30MA 0402C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 40 V
Capacitance @ Vr, F
1.5pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
0402C/SOD-923F
Operating Temperature - Junction
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$1.60700$16.07
100$0.89660$89.66
500$0.66084$330.42
1,000$0.56734$567.34
2,000$0.51994$1,039.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.35432$1,771.60
10,000$0.28555$2,855.50
Manufacturers Standard Package