


ACDBA340-HF | |
---|---|
DigiKey Part Number | 641-1877-2-ND - Tape & Reel (TR) 641-1877-1-ND - Cut Tape (CT) 641-1877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBA340-HF |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.65900 | $16.59 |
100 | $1.44020 | $144.02 |
500 | $1.12442 | $562.21 |
1,000 | $1.00741 | $1,007.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.81272 | $4,063.60 |
10,000 | $0.78005 | $7,800.50 |