
ABC807-25-HF | |
|---|---|
DigiKey Part Number | 641-ABC807-25-HFTR-ND - Tape & Reel (TR) 641-ABC807-25-HFCT-ND - Cut Tape (CT) 641-ABC807-25-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC807-25-HF |
Description | TRANS PNP 45V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 200nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.50900 | $15.09 |
| 100 | $0.94310 | $94.31 |
| 500 | $0.69624 | $348.12 |
| 1,000 | $0.61621 | $616.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51420 | $1,542.60 |
| 6,000 | $0.46270 | $2,776.20 |
| 9,000 | $0.43643 | $3,927.87 |
| 15,000 | $0.40689 | $6,103.35 |
| 21,000 | $0.38939 | $8,177.19 |
| 30,000 | $0.37237 | $11,171.10 |
| 75,000 | $0.33502 | $25,126.50 |
| 150,000 | $0.31193 | $46,789.50 |

