
A5KP48A-G | |
|---|---|
DigiKey Part Number | A5KP48A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP48A-G |
Description | TVS DIODE 48VWM 77.4VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 64.6A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP48A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 64.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.03532 | $2,758.83 |
| 500 | $10.14476 | $5,072.38 |
| 750 | $9.69105 | $7,268.29 |
| 1,250 | $9.18124 | $11,476.55 |
| 1,750 | $8.87942 | $15,538.98 |
| 2,500 | $8.76125 | $21,903.12 |


