
A5KP40A-G | |
|---|---|
DigiKey Part Number | 641-1543-1-ND - Cut Tape (CT) 641-1543-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP40A-G |
Description | TVS DIODE 40VWM 64.5VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 77.52A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP40A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 77.52A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.49000 | $27.49 |
| 10 | $17.90800 | $179.08 |
| 100 | $12.45970 | $1,245.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.02116 | $2,755.29 |
| 500 | $10.13172 | $5,065.86 |
| 750 | $9.67859 | $7,258.94 |
| 1,250 | $9.16944 | $11,461.80 |
| 1,750 | $8.86801 | $15,519.02 |
| 2,500 | $8.74999 | $21,874.98 |

