5KP36CA-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5KP12A-G

DigiKey Part Number
641-1537-1-ND - Cut Tape (CT)
641-1537-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A5KP12A-G
Description
TVS DIODE 12VWM 19.9VC R6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.9V Clamp 251.26A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
A5KP12A-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
251.26A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$27.53000$27.53
10$17.93100$179.31
100$12.47570$1,247.57
Tape & Box (TB)
QuantityUnit PriceExt Price
250$11.03532$2,758.83
500$10.14476$5,072.38
750$9.69105$7,268.29
1,250$9.18124$11,476.55
1,750$8.87942$15,538.98
2,500$8.76125$21,903.12
Manufacturers Standard Package