Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5KP75CA-G | |
|---|---|
DigiKey Part Number | 5KP75CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP75CA-G |
Description | TVS DIODE 75VWM 121VC R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 41.32A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP75CA-G Models |
Category | Current - Peak Pulse (10/1000µs) 41.32A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 75V | Package / Case R-6, Axial |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A5KP75CA-G | Comchip Technology | 0 | A5KP75CA-G-ND | $11.10624 | Direct |
| 15KPA75CA-HR | Littelfuse Inc. | 0 | 15KPA75CA-HR-ND | $172.82415 | Similar |
| 15KPA75CA-HRA | Littelfuse Inc. | 0 | 15KPA75CA-HRA-ND | $166.17708 | Similar |
| 30KPA75CA-HR | Littelfuse Inc. | 0 | 30KPA75CA-HR-ND | $239.29498 | Similar |
| 30KPA75CA-HRA | Littelfuse Inc. | 0 | 30KPA75CA-HRA-ND | $226.00081 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.73016 | $3,182.54 |
| 500 | $8.22150 | $4,110.75 |




