5KP33CA-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: $11.09208
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $140.10019
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $134.71173
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $193.98488
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $183.20794
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $107.76938
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $177.44000
Datasheet

Similar


YAGEO
In Stock: 600
Unit Price: $14.12000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $6.76905
Datasheet

Similar


Littelfuse Inc.
In Stock: 26
Unit Price: $16.67000
Datasheet
5KP36CA-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP33CA-G

DigiKey Part Number
5KP33CA-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP33CA-G
Description
TVS DIODE 33VWM 53.3VC R6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.3V Clamp 93.81A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
5KP33CA-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
93.81A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
250$12.71392$3,178.48
500$8.95000$4,475.00
750$8.58049$6,435.37
1,250$8.21100$10,263.75
Manufacturers Standard Package