cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1213Y-HF

DigiKey Part Number
641-2SA1213Y-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA1213Y-HF
Description
TRANS PNP 50V 2A SOT-89-3L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 500 mW Surface Mount SOT-89-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Power - Max
500 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.22037$1,220.37
2,000$1.09902$2,198.04
3,000$1.03714$3,111.42
5,000$0.96754$4,837.70
7,000$0.92631$6,484.17
10,000$0.88621$8,862.10
25,000$0.79821$19,955.25
50,000$0.74383$37,191.50
100,000$0.73521$73,521.00
Manufacturers Standard Package