
1.5KE9.1CA-G | |
---|---|
DigiKey Part Number | 641-1.5KE9.1CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE9.1CA-G |
Description | TVS DIODE 7.8VWM 13.4VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 111.94A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.8V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 111.94A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.24268 | $3,242.68 |
2,000 | $2.97078 | $5,941.56 |
3,000 | $2.83227 | $8,496.81 |
5,000 | $2.67661 | $13,383.05 |
7,000 | $2.58441 | $18,090.87 |
10,000 | $2.49485 | $24,948.50 |
25,000 | $2.47112 | $61,778.00 |