
19039193A | |
---|---|
DigiKey Part Number | CR616-ND |
Manufacturer | |
Manufacturer Product Number | 19039193A |
Description | FAN AXIAL 127X38.1MM GL12K3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 175.0 CFM (4.90m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19039193A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.10mm | |
Air Flow | 175.0 CFM (4.90m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 57.9dB(A) | |
Power (Watts) | 23.9 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 1.4 lbs (635.0 g) | |
Current Rating (Amps) | 3.50A | |
Voltage Range | 6 ~ 14VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 82500 Hrs @ 50°C |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $323.33167 | $96,999.50 |