17002083A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17002083A

DigiKey Part Number
25-17002083A-ND
Manufacturer
Manufacturer Product Number
17002083A
Description
CR2258DC24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 225mm L x 225mm H Ball 713.9 CFM (20.22m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 225mm L x 225mm H
Width
80.00mm
Air Flow
713.9 CFM (20.22m³/min)
Static Pressure
1.240 in H2O (308.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
71.0dB(A)
Power (Watts)
101 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL
Weight
-
Current Rating (Amps)
4.20A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Magnesium Alloy
Material - Blade
Magnesium Alloy
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,681.96000$1,681.96
10$1,354.93000$13,549.30
25$1,309.29960$32,732.49