17002077A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17002077A

DigiKey Part Number
25-17002077A-ND
Manufacturer
Manufacturer Product Number
17002077A
Description
CR2072DC24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 208mm L x 208mm H Ball 731.5 CFM (20.48m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
17002077A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 208mm L x 208mm H
Width
72.00mm
Air Flow
731.5 CFM (20.48m³/min)
Static Pressure
1.080 in H2O (269.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
76.0dB(A)
Power (Watts)
120 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL
Weight
-
Current Rating (Amps)
5.00A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Magnesium Alloy
Material - Blade
Magnesium Alloy
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,693.57000$1,693.57
10$1,364.23200$13,642.32
30$1,318.87067$39,566.12
Manufacturers Standard Package