
17002022A | |
---|---|
DigiKey Part Number | 25-17002022A-ND |
Manufacturer | |
Manufacturer Product Number | 17002022A |
Description | CR6025-UXD48BPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 29.8 CFM (0.834m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 29.8 CFM (0.834m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 54.0dB(A) | |
Power (Watts) | 3.84 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 43.2 ~ 52.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 45000 Hrs @ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $137.97000 | $137.97 |
20 | $106.22550 | $2,124.51 |
40 | $99.36225 | $3,974.49 |
60 | $95.49667 | $5,729.80 |
100 | $93.94770 | $9,394.77 |