
17001175A | |
---|---|
DigiKey Part Number | CR642-ND |
Manufacturer | |
Manufacturer Product Number | 17001175A |
Description | FAN AXIAL 48VDC GLD48K3E2X-E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 175.0 CFM (4.90m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001175A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.10mm | |
Air Flow | 175.0 CFM (4.90m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 57.9dB(A) | |
Power (Watts) | 22.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | - | |
Current Rating (Amps) | 0.470A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $580.85000 | $580.85 |
10 | $471.32000 | $4,713.20 |
25 | $431.11360 | $10,777.84 |
50 | $426.20180 | $21,310.09 |