16005235A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16005235A

DigiKey Part Number
16005235A-ND
Manufacturer
Manufacturer Product Number
16005235A
Description
FAN 112VDC 127X38MM GL12R7HT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan
Datasheet
 Datasheet
EDA/CAD Models
16005235A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
-
Size / Dimension
-
Width
-
Air Flow
-
Static Pressure
-
Bearing Type
-
Fan Type
-
Features
-
Noise
-
RPM
-
Termination
-
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$328.03383$98,410.15
Manufacturers Standard Package