880088
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9579

DigiKey Part Number
F9300-ND
Manufacturer
Manufacturer Product Number
9579
Description
SWITCH KEYLOCK 4POS 5A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Keylock Switch 4 Position 5A (DC) AC 12 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Number of Positions
4
Switch Function
On-Off-On-Mom
Contact Timing
Not Specified
Current Rating (Amps)
5A (DC)
Voltage Rating - DC
12 V
Actuator Type
Flat Key
Key Removable Positions
2 only
Angle of Throw
-
Contact Material
Bronze
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$319.57000$319.57
5$274.37000$1,371.85
10$256.85400$2,568.54
25$235.31720$5,882.93
50$220.15540$11,007.77
100$205.89040$20,589.04
250$190.09304$47,523.26
Manufacturers Standard Package