
90030 | |
|---|---|
DigiKey Part Number | F9161-ND |
Manufacturer | |
Manufacturer Product Number | 90030 |
Description | SWITCH P-P MOM NO 2POS CAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 35A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button, Rubber Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.20000 | $150.20 |
| 10 | $129.62200 | $1,296.22 |
| 25 | $122.21440 | $3,055.36 |
| 50 | $116.88360 | $5,844.18 |
| 200 | $106.88290 | $21,376.58 |
| 400 | $102.19480 | $40,877.92 |
| 600 | $99.54363 | $59,726.18 |



