Selector Switch 2 Position DPST 500A (DC) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Selector Switch 2 Position DPST 500A (DC) Chassis Mount
880175-0002
880175-0002
Manual Battery Disconnect Switch – TR Series

880197-002

DigiKey Part Number
5346-880197-002-ND
Manufacturer
Manufacturer Product Number
880197-002
Description
SWITCH SELECT 2POS DPST 500A 32V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST 500A (DC) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
880197-002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Type
Battery Disconnect
Circuit
DPST
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
500A (DC)
Voltage Rating - DC
32 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Chassis Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Temperature
-50°C ~ 85°C
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$979.76000$979.76
5$840.58200$4,202.91
12$772.91000$9,274.92
36$695.07528$25,022.71
60$661.35800$39,681.48
108$632.82944$68,345.58
Manufacturers Standard Package