Selector Switch 2 Position DPST 500A (DC) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Selector Switch 2 Position DPST 500A (DC) Chassis Mount
Manual Battery Disconnect Switch – TR Series

880197-001

DigiKey Part Number
5346-880197-001-ND
Manufacturer
Manufacturer Product Number
880197-001
Description
SWITCH SELECT 2POS DPST 500A 32V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST 500A (DC) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
880197-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Type
Battery Disconnect
Circuit
DPST
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
500A (DC)
Voltage Rating - DC
32 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Chassis Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Temperature
-50°C ~ 85°C
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$979.26000$979.26
5$840.17200$4,200.86
12$772.53333$9,270.40
36$694.73722$25,010.54
60$661.03867$39,662.32
108$632.49065$68,308.99
Manufacturers Standard Package